Phoenix Contact 1429436 MPTD Series Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 483-467
- Mfr. Part No.:
- 1429436
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$276.11
(exc. GST)
$317.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $276.11 | $5.522 |
*price indicative
- RS Stock No.:
- 483-467
- Mfr. Part No.:
- 1429436
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | MPTD | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series MPTD | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Mini feed-through terminal block is a sophisticated solution designed for efficient electrical connections. Engineered to accommodate a nominal voltage of 800 V and a maximum current of 30 A, it excels in a range of industrial applications. The compact design ensures significant space savings while facilitating a straightforward installation process. With its push-in connection method, this terminal block offers a hassle-free conductor connection that requires no tools and is maintenance-free. The product is crafted from durable materials suited for harsh environments, boasting compliance with various international standards to ensure reliability and safety. Ideal for modular applications, it allows for flexible configurations while providing robust electrical and mechanical properties.
Compact design results in significant space savings
Tool-free installation enhances connection efficiency
Features marking grooves for clear arrangements at individual terminal points
Permits maximum load current of up to 30 A
Manufactured for high flexibility in modular installations
Supports various conductor cross sections for versatile use
Resilient build offers performance across a wide temperature range
Complies with stringent safety standards for electrical components
Tool-free installation enhances connection efficiency
Features marking grooves for clear arrangements at individual terminal points
Permits maximum load current of up to 30 A
Manufactured for high flexibility in modular installations
Supports various conductor cross sections for versatile use
Resilient build offers performance across a wide temperature range
Complies with stringent safety standards for electrical components
Related links
- Phoenix Contact 1429438 MPTD Series Grey 1-Level, Push In Termination
- Phoenix Contact 1429441 MPTD Series Grey 1-Level, Push In Termination
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1446168 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1446169 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1087698 PT Series Grey 1-Level, Push In Termination
