Phoenix Contact 1087698 PT Series Grey, 2.5mm², 1-Level, Push In Termination

Subtotal (1 pack of 50 units)*

$1,979.63

(exc. GST)

$2,276.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,979.63$39.593

*price indicative

RS Stock No.:
535-123
Mfr. Part No.:
1087698
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

1

American Wire Gauge

26 → 12AWG

Series

PT

Termination Method

Push In

Cable CSA

2.5mm²

Fused

No

COO (Country of Origin):
PL
The Phoenix Contact knife-disconnect terminal block is engineered for exceptional performance in electrical applications, including CLIXTRAB surge protection. Designed with precision, it features a push-in connection method and offers reliable functionality under varied conditions. With a compact grey design, it seamlessly integrates into control cabinets and terminal blocks, making it an ideal choice for professionals in the automation and electrical industries.

Ideal for use in diverse applications from automation to energy management
Complies with IEC 60947 7 1 standards for safety
Electrical characteristics equipped to reduce energy loss
Fire protection compliant as per DIN EN 45545 2 standards
Suitable for high density wiring configurations

Related links