Phoenix Contact 1446169 PT Series Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 518-877
- Mfr. Part No.:
- 1446169
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$632.81
(exc. GST)
$727.73
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $632.81 | $12.656 |
*price indicative
- RS Stock No.:
- 518-877
- Mfr. Part No.:
- 1446169
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| Series | PT | |
| American Wire Gauge | 26 → 12AWG | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
Series PT | ||
American Wire Gauge 26 → 12AWG | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Disconnect terminal block is designed for versatility and efficiency in electrical applications. Featuring two disconnect zones, it supports a nominal voltage of 400 V and thermal continuous current capabilities, making it ideal for a broad range of wiring requirements. The innovative push-in connection method allows for quick, tool-free wiring, accommodating conductors with ferrules and solid conductors alike. Its compact design and front connection enable installation in confined spaces, ensuring that efficiency is never at the cost of convenience. Moreover, this terminal block incorporates testing options that enhance functionality, providing peace of mind and reliability in demanding environments.
Enhanced safety features, including multiple disconnect zones
Excellent insulation characteristics ensure high performance under voltage
Mechanical robustness designed to withstand demanding applications
Testing options included for increased reliability
Versatile in accommodating various conductor sizes and types
Excellent insulation characteristics ensure high performance under voltage
Mechanical robustness designed to withstand demanding applications
Testing options included for increased reliability
Versatile in accommodating various conductor sizes and types
Related links
- Phoenix Contact 1446168 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1446170 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1087698 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1429438 MPTD Series Grey 1-Level, Push In Termination
- Phoenix Contact 1429441 MPTD Series Grey 1-Level, Push In Termination
