Phoenix Contact 1446168 PT Series Grey, 2.5mm², 1-Level, Push In Termination
- RS Stock No.:
- 483-473
- Mfr. Part No.:
- 1446168
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$739.02
(exc. GST)
$849.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $739.02 | $14.78 |
*price indicative
- RS Stock No.:
- 483-473
- Mfr. Part No.:
- 1446168
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PT | |
| Termination Method | Push In | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 26 → 12AWG | ||
Series PT | ||
Termination Method Push In | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Knife-disconnect terminal block is engineered for high performance and reliability in electrical connections. Designed with a secondary disconnect zone, it accommodates a nominal voltage of 400 V and thermal continuous current of 16 A. This terminal block features a push-in connection method, allowing for swift and tool-free wiring of both solid and ferruled conductors. Its compact design ensures optimal use of space, making it ideal for confined installations.
Compact design is ideal for installations in tight spaces
Tool-free wiring enhances installation speed and efficiency
Offers additional test pick-off for improved circuit diagnostics
Robust construction ensures reliability even in demanding environments
Supports a wide range of conductor cross-sections for versatile applications
Complies with various safety standards, ensuring peace of mind
High temperature resistance allows for operation in extreme conditions
Tool-free wiring enhances installation speed and efficiency
Offers additional test pick-off for improved circuit diagnostics
Robust construction ensures reliability even in demanding environments
Supports a wide range of conductor cross-sections for versatile applications
Complies with various safety standards, ensuring peace of mind
High temperature resistance allows for operation in extreme conditions
Related links
- Phoenix Contact 1446170 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1446169 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1087698 PT Series Grey 1-Level, Push In Termination
- Phoenix Contact 1336388 PT Series Grey 4-Level, Push In Termination
- Phoenix Contact 1336406 PT Series Grey 4-Level, Push In Termination
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
