RS Better World

Schneider Electric Acti9 Acti 9 3 Phase Distribution Board, 250A, 72 Way

Subtotal (1 unit)*

$811.40

(exc. GST)

$933.11

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$811.40

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-6844
Mfr. Part No.:
SAU25072183
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

72

Electrical Phase

3

Current Rating

250A

Range

Acti9

Series

Acti 9

Supply Voltage

500V dc

IP Rating

IP2X

External Width

215mm

External Height

326mm

Standards/Approvals

AS/NZS 61439

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
AU
The Schneider Electric Acti 9 is range of product Chassis. Rated current is 250A and 3 phase. It has a 72 pole and range compatibility for distribution board.

Green Premium product

Mercury free

Warranty 18 months

Related links