RS Better World

Schneider Electric Acti9 Acti 9 3 Phase Distribution Board, 250A, 16 Way

Subtotal (1 unit)*

$798.02

(exc. GST)

$917.72

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$798.02

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
230-6848
Mfr. Part No.:
SEA9BN16TNA
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Distribution Board

Number of Outgoing Ways

16

Electrical Phase

3

Current Rating

250A

Range

Acti9

Series

Acti 9

Supply Voltage

415V ac

External Depth

90mm

External Width

210mm

External Height

398mm

Standards/Approvals

AS/NZS 61439

Better World Product

Yes

Better World Claim

Designed for Disassembly

COO (Country of Origin):
GB
The Schneider Electric range Acti 9 Product or component type is pan assembly for isobar B distribution board. Incomer device options 3P switch disconnector, 3P terminal block and 3P MCCB. Number of ways 1 way (incomer) and 33 ways (outgoes).

Green Premium product

Mercury free

Halogen free plastic parts product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy