Sutton Tools 25-Piece Jobber Drill Set for General Purpose Drilling in Ferrous Metal, Hand Drilling, Suitable for

Subtotal (1 unit)*

$317.63

(exc. GST)

$365.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$317.63

*price indicative

RS Stock No.:
204-3774
Mfr. Part No.:
D102SM3
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit Set

Drilling Application

General Purpose Drilling in Ferrous Metal, Hand Drilling, Suitable for Machine

Drill Bit Type

Jobber Drill

Material

HSS

Number of Pieces

25

Minimum Size

1 mm

Maximum Size

13 mm

Standards/Approvals

No

Set Contents

1.0-13.0 mm x 0.5 mm Rises Drills, BONUS Mango IIE+1 Set With Heavy-Duty E100 Blade

COO (Country of Origin):
NZ

Sutton Tools Blue Bullet Jobber Drill Set 25 Pce Metric


The Sutton tools Blue Bullet jobber drills are a general purpose drill bit designed for machine and hand held drilling ferrous metals. Includes 25 pieces with 1.0 to 13.0mm x 0.5mm rises drill range in a box with BONUS shaviv mango II deburring handle.

118° web thinned point reduces the amount of thrust required

Precision engineered parallel shank for accurate hole size

Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy