Sutton Tools High Speed Steel, 109mm Overall 6.8 mm 1

Subtotal (1 unit)*

$20.89

(exc. GST)

$24.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.89

*price indicative

RS Stock No.:
204-3767
Mfr. Part No.:
D1850680
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

High Speed Steel

Number of Flutes

3

Overall Length

109mm

Flute Type

Helical

Number of Pieces

1

Shank Type

Cylindrical

Finish

Titanium Aluminium Nitride

Drilling Length

45mm

Drill Bit Size

6.8mm

Drill Point Angle

135°

Standards/Approvals

DIN 338

COO (Country of Origin):
NZ

Sutton Tools INOX Jobber Drill 6.8mm


The Sutton tools Inox jobber drill is an industrial quality drilling solution specially designed for superior performance in stainless steel. It has 6.8 mm diameter size with 45 mm flute length. It has fast spiral, short flute and unique stepped core design which provides a smooth and effortless cutting action.

Specialised design achieves 70% more life in stainless steel than standard drill bits

Futura Nano PVD coated tip for ultimate wear resistance

Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy