Sutton Tools HSS, 109mm Overall 7.5 mm 1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-1310
Mfr. Part No.:
D1050750
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

HSS

Number of Flutes

5

Overall Length

109mm

Flute Type

Helical

Number of Pieces

1

Finish

Bright

Drill Bit Size

7.5mm

Coolant Through

No

Drill Point Angle

118°

Standards/Approvals

RoHS

COO (Country of Origin):
NZ
The Sutton Tool Drills bits with bite. Sutton Tools presents a breakthrough in twist drill technology – the revolutionary Viper Bit. The Viper Bit has been developed specifically for the semi-industrial trades person and the home handy person. For machine and hand held drilling in a wide range of ferrous & non-ferrous materials such as steel, aluminium, brass, wood & plastics. Viper point design is 2 times faster, out-performing conventional drill bits. The 118° split point is self-centering, minimising wandering when starting and requires less power when drilling. A reduced shank on larger sizes suits 10mm power drill chucks.

Material HSS

Max Cut Depth 5xD

Helix Angle R30

Point Angle118°

Point Form C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy