Sutton Tools HSS, 1.98 mm Diameter 1, 48mm Overall

Subtotal (1 unit)*

$40.39

(exc. GST)

$46.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.39

*price indicative

RS Stock No.:
242-1335
Mfr. Part No.:
D1360002
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

HSS

Diameter

1.98mm

Overall Length

48mm

Number of Pieces

1

Finish

Bright

Drill Point Angle

60°

Drill Point Diameter

1.98mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Sutton tools Centre Drills is use for drilling 60° centre holes in the end of shafts.

Material HSS

Finish Brt

Standard ANSI B94-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy