Sutton Tools High Speed Steel, 16.27 mm Diameter 1, 152mm Overall
- RS Stock No.:
- 242-1338
- Mfr. Part No.:
- D1881627
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$71.95
(exc. GST)
$82.74
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $71.95 |
*price indicative
- RS Stock No.:
- 242-1338
- Mfr. Part No.:
- D1881627
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | High Speed Steel | |
| Diameter | 16.27mm | |
| Overall Length | 152mm | |
| Number of Pieces | 1 | |
| Finish | Blue | |
| Drill Point Diameter | 16.27mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material High Speed Steel | ||
Diameter 16.27mm | ||
Overall Length 152mm | ||
Number of Pieces 1 | ||
Finish Blue | ||
Drill Point Diameter 16.27mm | ||
Drill Point Angle 118° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NZ
The Sutton Tools Reduced Shank Drills are designed to increase the drilling capacity of drill chucks and for slow speed (350 RPM or less), large scale boring. Reduced shanks suit 13mm drill chucks. All drills have a 152mm overall length and 86mm flue length.
Material HSS
Max Cut Depth 5xD
Helix Angle R30
Point Angle 118°
Related links
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 152 mm Overall
- Sutton Tools High Speed Steel 152 mm Diameter Hole Saw 1 Pieces
- Sutton Tools High Speed Steel 102 mm Overall
- Sutton Tools High Speed Steel 150 mm Overall
- Sutton Tools High Speed Steel 145 mm Overall
- Sutton Tools High Speed Steel 66 mm Overall
- Sutton Tools High Speed Steel 79 mm Overall
