Sutton Tools High Speed Steel, 17.46 mm Diameter 1, 152mm Overall

Subtotal (1 unit)*

$263.87

(exc. GST)

$303.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$263.87

*price indicative

RS Stock No.:
242-1339
Mfr. Part No.:
D1881746
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

High Speed Steel

Diameter

17.46mm

Overall Length

152mm

Number of Pieces

1

Finish

Blue

Drill Point Diameter

17.46mm

Drill Point Angle

118°

Standards/Approvals

RoHS

COO (Country of Origin):
NZ
The Sutton Tools Reduced Shank Drills are designed to increase the drilling capacity of drill chucks and for slow speed (350 RPM or less), large scale boring. Reduced shanks suit 13mm drill chucks. All drills have a 152mm overall length and 86mm flue length.

Material HSS

Max Cut Depth 5xD

Helix Angle R30

Point Angle 118°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy