Makita XGT All Metal 1100 W Cordless 40 V 40 mm 8 nm 500rpm
- RS Stock No.:
- 867-072
- Mfr. Part No.:
- HR005GZ01
- Brand:
- Makita
N
Subtotal (1 unit)*
$2,608.92
(exc. GST)
$3,000.26
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,608.92 |
*price indicative
- RS Stock No.:
- 867-072
- Mfr. Part No.:
- HR005GZ01
- Brand:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Hammer | |
| Torque Rating | 8nm | |
| Battery Voltage | 40V | |
| Corded/Cordless | Cordless | |
| Handle Type | Ergonomic | |
| Motor Type | Brushless DC Motor | |
| Series | XGT | |
| Chuck Size | 40mm | |
| Overall Length | 477mm | |
| Chuck Type | All Metal | |
| Speed | 500rpm | |
| Overall Height | 286mm | |
| Power Rating | 1100W | |
| Weight | 6.3kg | |
| Standards/Approvals | RoHS | |
| Overall Width | 115mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Hammer | ||
Torque Rating 8nm | ||
Battery Voltage 40V | ||
Corded/Cordless Cordless | ||
Handle Type Ergonomic | ||
Motor Type Brushless DC Motor | ||
Series XGT | ||
Chuck Size 40mm | ||
Overall Length 477mm | ||
Chuck Type All Metal | ||
Speed 500rpm | ||
Overall Height 286mm | ||
Power Rating 1100W | ||
Weight 6.3kg | ||
Standards/Approvals RoHS | ||
Overall Width 115mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Makita rotary hammer delivers powerful performance as a two-mode, anti-vibration tool designed for professionals. Ideal for SDS-MAX bits, it ensures efficient drilling and chipping with enhanced control and comfort.
Brushless motor eliminates carbon brushes for improved efficiency
Anti-Vibration Technology reduces fatigue during prolonged use
Speed range of 0 to 500 min-¹ allows for tailored operation
Impact energy of 8.0 J tackles tough materials with ease
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
