Maxisafe Disposable Ear Plugs 5
- RS Stock No.:
- 241-5467
- Mfr. Part No.:
- HEC670
- Brand:
- Maxisafe
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$18.24
(exc. GST)
$20.98
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $18.24 | $3.648 |
*price indicative
- RS Stock No.:
- 241-5467
- Mfr. Part No.:
- HEC670
- Brand:
- Maxisafe
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Product Type | Ear Plugs | |
| Number of Pairs | 5 | |
| Reusable/Disposable | Disposable | |
| Standards/Approvals | No | |
| Material | Soft Polyurethane | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Product Type Ear Plugs | ||
Number of Pairs 5 | ||
Reusable/Disposable Disposable | ||
Standards/Approvals No | ||
Material Soft Polyurethane | ||
- COO (Country of Origin):
- CN
Related links
- Maxisafe Disposable Ear Plugs, 26 dB Rated 5
- 3M E.A.R Classic Series Yellow Disposable Ear Plugs, 31 dB Rated 5
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 100
- Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 200
- Milwaukee 49324 Series Black Ear Plugs 5
- Kenwood 11ECH1040 Series Black Disposable Ear Plugs, 105 dB Rated Metal Detectable 1
- 3M E-A-R Classic Series Yellow Disposable Ear Plugs, 28 dB Rated 250
- Moldex Spark Plugs Cord Series Multicolour Disposable Ear Plugs, 35 dB Rated 2
