Maxisafe MaxiPlug Series Disposable Ear Plugs, 26 dB Rated 100

Subtotal (1 bag of 100 units)*

$99.51

(exc. GST)

$114.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$99.51$0.995

*price indicative

RS Stock No.:
241-5466
Mfr. Part No.:
HEC644
Brand:
Maxisafe
Find similar products by selecting one or more attributes.
Select all

Brand

Maxisafe

Product Type

Ear Plugs

Number of Pairs

100

Reusable/Disposable

Disposable

Sub Type

Corded

Single Number Rating SNR

26dB

Standards/Approvals

AS/NZS 1270:2002

Series

MaxiPlug

Material

Foam, Soft Polyurethane

COO (Country of Origin):
CN
The Maxisafe MAXI-PLUG class 5 disposable corded earplugs are ergonomically shaped and is characterised by very high sound absorption levels, making it suitable for use in very loud environments. It has a sealed surface, preventing foreign bodies from penetrating the plug. The soft foam offers real comfort, even when worn for extended periods.

Class 5 protection with SLC80 rating of 26dB

Tapered design for easy fit

Soft polyurethane for maximum comfort

For manufacturing & production factories, airport runways, etc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy