uvex XF-CD Series Yellow Disposable Ear Plugs, 26 dB Rated 100

Subtotal (1 bag of 100 units)*

$82.43

(exc. GST)

$94.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$82.43$0.824

*price indicative

RS Stock No.:
232-3022
Mfr. Part No.:
XF-CD
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Product Type

Ear Plugs

Number of Pairs

100

Reusable/Disposable

Disposable

Sub Type

Corded

Single Number Rating SNR

26dB

Standards/Approvals

No

Series

XF-CD

Material

Polyurethane

Colour

Yellow

COO (Country of Origin):
SE
The Uvex X-fit ergonomically pre-shaped disposable earplugs provide very strong insulation and are suitable for use in extremely loud environments. It increased wearer comfort, even when worn for long periods. The soft foam of the earplugs provides a high level of comfort, even when worn for extended periods. It has patented x-grip technology reduces pressure in the ear canal and makes it significantly easier to remove the earplug.

Ergonomically pre-shaped disposable earplugs

Colour lime

Version with cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy