3M Skull Scews Series Grey Reusable Ear Plugs, 30 Rated 120
- RS Stock No.:
- 774-3971
- Mfr. Part No.:
- P1301
- Brand:
- 3M
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 774-3971
- Mfr. Part No.:
- P1301
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Pairs | 120 | |
| Product Type | Ear Plugs | |
| Reusable/Disposable | Reusable | |
| Sub Type | Corded | |
| Single Number Rating SNR | 30 | |
| Standards/Approvals | RoHS | |
| Series | Skull Scews | |
| Material | Polyurethane | |
| Colour | Grey | |
| Metal Detectable | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Pairs 120 | ||
Product Type Ear Plugs | ||
Reusable/Disposable Reusable | ||
Sub Type Corded | ||
Single Number Rating SNR 30 | ||
Standards/Approvals RoHS | ||
Series Skull Scews | ||
Material Polyurethane | ||
Colour Grey | ||
Metal Detectable No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M Skull Screws Series Ear Plugs, 32 dB Noise Reduction Rating, 480 Pairs per Case - P1301
This pair of earplugs is designed for effective hearing protection, featuring a corded style that allows for easy access and secure holding during use. With a single number rating (SNR) of 32 dB, these reusable earplugs provide substantial noise reduction. The earplugs are MADE from ultra-soft foam material in a sleek grey colour, making them both functional and comfortable for extended wear.
Features & Benefits
• Soft foam tips provide enhanced comfort for prolonged use
• Corded design prevents loss during heavy tasks
• High noise reduction rating ensures substantial sound protection
• Unique shape encourages compliant usage among wearers
• Complies with CSA Class AL standards for hearing safety
• Available in bulk, Ideal for large teams and workplaces
• Corded design prevents loss during heavy tasks
• High noise reduction rating ensures substantial sound protection
• Unique shape encourages compliant usage among wearers
• Complies with CSA Class AL standards for hearing safety
• Available in bulk, Ideal for large teams and workplaces
Applications
• Used for industrial environments requiring hearing protection
• Suitable for use in electronics and automation sectors
• Ideal in electrical and mechanical industries to reduce noise
• Effective for involving high noise levels where comfort is essential
• Suitable for use in electronics and automation sectors
• Ideal in electrical and mechanical industries to reduce noise
• Effective for involving high noise levels where comfort is essential
How do these earplugs compare to other hearing protection options regarding comfort?
The ultra-soft foam tips are designed specifically for comfort, making them suitable for extended wear without irritation, setting them apart from harder materials.
Can the corded design impact functionality during complex tasks?
The corded feature ensures that the earplugs remain secure and easily accessible, which is particularly beneficial in environments where frequent removal and re-insertion are necessary.
What maintenance is required to ensure the longevity of these earplugs?
As reusable items, these earplugs can be wiped clean regularly and stored properly when not in use to maintain their effectiveness and comfort over time.
Are there specific guidelines on fit testing these earplugs for best results?
It is recommended to conduct personal fit testing, as variations in individual ear shapes may affect the noise reduction achieved
hence, ensuring a snug fit is essential.
What should be considered when choosing earplugs for an entire team?
Factors such as SNR rating, comfort, and compliance with relevant standards should be evaluated to ensure the earplugs meet the diverse needs of team members working in various noisy environments.
Note
Not suitable for low frequency noise
Standards
CSA Class AL
Related links
- 3M E.A.R Skull Scews Series Yellow Disposable Ear Plugs, 32 dB Rated 2000
- Portwest EP Series Orange Reusable Ear Plugs, 32 dB Rated 50
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 200
- Moldex 7859 Series Blue Reusable Ear Plugs, 32 dB Rated Metal Detectable 500
- 3M E.A.R Soft Series Yellow Disposable Ear Plugs, 32 dB Rated Metal Detectable 2000
- Moldex Spark Plugs Detect Cord Series Blue Disposable Ear Plugs, 32 dB Rated Metal Detectable 2
- 3M No-Touch Series Purple Reusable Ear Plugs, 29 dB Rated 100
- 3M E-A-R UltraFit Series Blue 29 dB Rated