Dormer End Mill, 6 mm Cutter, Solid Carbide, 6mm Shank, 19 mm Cut Length
- RS Stock No.:
- 637-491
- Mfr. Part No.:
- S9446.0
- Brand:
- Dormer
Subtotal (1 unit)*
$43.16
(exc. GST)
$49.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.16 |
*price indicative
- RS Stock No.:
- 637-491
- Mfr. Part No.:
- S9446.0
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | End Mill | |
| Cutter Diameter | 6mm | |
| Cut Length | 19mm | |
| Number of Flutes | 4 | |
| Material | Solid Carbide | |
| Number of Pieces | 1 | |
| Overall Length | 57mm | |
| Shank Type | Cylindrical | |
| Shank Diameter | 6mm | |
| Flute Type | Slot | |
| Centre Cutting | Yes | |
| Finish | Bright, Titanium Aluminium Nitride, Alcrona | |
| Cutting Direction | Right | |
| Standards/Approvals | ISO 13399/999 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type End Mill | ||
Cutter Diameter 6mm | ||
Cut Length 19mm | ||
Number of Flutes 4 | ||
Material Solid Carbide | ||
Number of Pieces 1 | ||
Overall Length 57mm | ||
Shank Type Cylindrical | ||
Shank Diameter 6mm | ||
Flute Type Slot | ||
Centre Cutting Yes | ||
Finish Bright, Titanium Aluminium Nitride, Alcrona | ||
Cutting Direction Right | ||
Standards/Approvals ISO 13399/999 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BR
The Dormer 4-Flute Solid Carbide End Mill is designed for high-performance milling with a medium cut length and a 30 degree helix that offers excellent rigidity and smooth chip evacuation. Ideal for machining standard slots. Enhanced with a TiAlN coating, it delivers superior heat resistance and extended tool life, making it well-suited for demanding, high-speed applications in a variety of materials.
Hard Material
General Purpose Cutter Type for Low to High Resistance Materials
DIN 6535 HA Cylindrical Shank
Used for shallow and deep shoulder milling
Used for ramping
Related links
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer Slot Drill Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- Dormer End Mill Solid Carbide 19 mm Cut Length
- RS PRO End Mill Carbide 19 mm Cut Length
- Dormer End Mill High Speed Steel 19 mm Cut Length
- Dormer End Mill Solid Carbide 13 mm Cut Length
- Dormer End Mill Solid Carbide 11 mm Cut Length
