RND RND 765 Series Plug RJ Connector, Cable Mount, Cat5e Straight 1 Port

Unavailable
RS will no longer stock this product.
RS Stock No.:
492-385
Mfr. Part No.:
RND 765-00001
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Ethernet Connector Type

RJ45 Connector

Gender

Plug

LAN Category

Cat5e

Number of Ports

1

Mounting Type

Cable Mount

Connector Type

RJ

Shield Type

Unshielded

Orientation

Straight

Series

RND 765

COO (Country of Origin):
CN
The RND RJ45 Connector Cat5e UTP 8P8C is an essential component for robust networking solutions. Designed for efficient connectivity, it ensures reliable data transmission while showcasing a transparent finish that blends seamlessly in any installation. Constructed with high-quality PC housing and gold plating, this connector guarantees durability and optimal performance in various applications. Its unshielded design maintains flexibility, making it an ideal choice for both residential and commercial environments.

Constructed from durable PC material, ensuring long-lasting use
Ideal for a wide range of networking environments
Supports high-speed data transmission for efficient networking

Related links