Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 2 Port 8 -Way
- RS Stock No.:
- 610-019
- Mfr. Part No.:
- 1149855
- Brand:
- Phoenix Contact
Subtotal (1 pack of 60 units)*
$211.56
(exc. GST)
$243.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | $3.526 | $211.56 |
*price indicative
- RS Stock No.:
- 610-019
- Mfr. Part No.:
- 1149855
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Ethernet Connector Type | RJ45 Connector | |
| Number of Ports | 2 | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Ethernet Connector Type RJ45 Connector | ||
Number of Ports 2 | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB Connector is engineered to deliver exceptional performance in various demanding applications. With a robust design, it ensures reliable connectivity while maintaining high data transmission speeds of 10 Gbps. Assembled using through-hole technology, this connector provides strong mechanical stability when soldered onto the PCB. Its compact footprint is complemented by a high degree of protection, making it suitable for diverse industrial settings. Moreover, it operates efficiently across a wide temperature range, from -40 °C to 85 °C, allowing it to thrive in harsh conditions. Whether you're integrating it into automotive systems or advanced automation projects, this connector stands out for its reliability and versatility, ensuring seamless connectivity for your critical applications.
Compatible with both single and multi port configurations
Designed with a degree of protection rated at IP20
Supports Power over Ethernet (PoE++) for enhanced energy efficiency
Features shielded connections for reduced electromagnetic interference
Manufactured with high quality materials to ensure durability and longevity
Incorporates housing shield springs to provide additional stability
Environmentally compliant with EU RoHS regulations
Recognised by cUL and UL for ensuring safety and performance standards
Designed with a degree of protection rated at IP20
Supports Power over Ethernet (PoE++) for enhanced energy efficiency
Features shielded connections for reduced electromagnetic interference
Manufactured with high quality materials to ensure durability and longevity
Incorporates housing shield springs to provide additional stability
Environmentally compliant with EU RoHS regulations
Recognised by cUL and UL for ensuring safety and performance standards
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Siemens Female RJ45 Socket Cat6a Straight 2 Port 8 -Way
- TE Connectivity 5406526 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 5569380 Series Female RJ45 Connector Cat5 Right Angle 2 Port 8 -Way
- TE Connectivity 6116522 Series Female RJ45 Connector Cat5, STP Shield Right Angle 2 Port 8 -Way
- TE Connectivity 406732 Series Female RJ45 Connector Cat5 Right Angle 1 Port 8 -Way
