Phoenix Contact Female RJ45 Connector, PCB Mount, Through Hole Straight 4 Port 8 -Way
- RS Stock No.:
- 638-208
- Mfr. Part No.:
- 1149849
- Brand:
- Phoenix Contact
N
Subtotal (1 pack of 32 units)*
$178.592
(exc. GST)
$205.376
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 32 + | $5.581 | $178.59 |
*price indicative
- RS Stock No.:
- 638-208
- Mfr. Part No.:
- 1149849
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 Connector | |
| Gender | Female | |
| Mounting Type | PCB Mount, Through Hole | |
| Number of Ports | 4 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 Connector | ||
Gender Female | ||
Mounting Type PCB Mount, Through Hole | ||
Number of Ports 4 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 PCB Connector represents a perfect blend of cutting-edge technology and practical design, tailored for demanding applications. Featuring through-hole technology, it provides robust mechanical stability, making it an ideal choice for seamless integration into PCBs. The product's degree of protection ensures reliable performance in various environments, while its impressive transmission speed of 10 Gbps meets the rigorous demands of modern data transmission. With a temperature range of -40 °C to +85 °C, this connector stands ready to perform reliably, whatever the conditions may be. Every connection is safeguarded against electrical overstress with carefully designed insulation characteristics, ensuring your installations achieve the utmost safety and efficiency. Designed for the most discerning users, this RJ45 connector is built not just to meet standards but to exceed expectations.
Robust design ensures long lasting performance
Wide operational temperature range accommodates diverse environments
Through hole technology enhances connection reliability
High transmission speed supports intensive data applications
Efficient packaging allows for streamlined storage and handling
Meets industry compliance standards for safety and reliability
Wide operational temperature range accommodates diverse environments
Through hole technology enhances connection reliability
High transmission speed supports intensive data applications
Efficient packaging allows for streamlined storage and handling
Meets industry compliance standards for safety and reliability
Related links
- Phoenix Contact Female RJ45 Connector Through Hole Straight 4 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 1 Port 8 -Way
- Phoenix Contact Female RJ45 Connector Through Hole Straight 2 Port 8 -Way
- HARTING RJ45 Hybrid Series Female RJ45 Connector Cat6 Straight 4 Port 8 -Way
- TE Connectivity 5406203 Series Female RJ45 Connector Cat5e, STP Shield Right Angle 4 Port 8 -Way
- TE Connectivity 5558524 Series Female RJ45 Connector Cat5e, STP Shield Right Angle 4 Port 8 -Way
- TE Connectivity 6339167 Series Female RJ45 Connector Cat5, STP Shield Right Angle 4 Port 8 -Way
- Wurth Elektronik WR-MJ Series Female RJ45 Connector Nickel Plated Bronze Shield Horizontal 4 Port 8 -Way
