Bulgin 6000 Series Ethernet Connector Female, Panel Mount, Cat6a Shielded Straight
- RS Stock No.:
- 664-224
- Mfr. Part No.:
- PXM6093TP
- Brand:
- Bulgin
Subtotal (1 unit)*
$326.55
(exc. GST)
$375.53
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 28 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $326.55 |
*price indicative
- RS Stock No.:
- 664-224
- Mfr. Part No.:
- PXM6093TP
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Panel Mount | |
| Connector Type | RJ45 Cat 6 Shielded Plug | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68, IP66, IP69K | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | 6000 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Metal | |
| Contact Plating | Brass Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Panel Mount | ||
Connector Type RJ45 Cat 6 Shielded Plug | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68, IP66, IP69K | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series 6000 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Metal | ||
Contact Plating Brass Nickel Plated | ||
- COO (Country of Origin):
- TN
The Bulgin Front panel mount connector with a robust metal body, engineered for high-performance Ethernet applications in demanding environments. It features a shielded Cat6a coupler that supports standard RJ45 patch cords, and its tamperproof locking system ensures secure connections. With single-hole fixing and a supplied panel sealing gasket, it offers easy installation and reliable sealing.
30 degree push twist locking and tamperproof lock prevents accidental unmating
Single hole fixing
Supplied with panel sealing gasket
Choice of plastic or metal body material
Related links
- Bulgin 6000 Series Ethernet Connector Female Cat6a Shielded Straight
- Bulgin 6000 Series Ethernet Connector Male Cat6a Shielded Straight
- Weidmüller 1018820000 Series RJ45 Connector Female Cat6a Shielded Straight 2 Port 1 Way
- Telegartner J60020A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Telegartner J60023A0000 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- HARTING 09452 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-K-J1ZNI-S/R4IDC8 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Bulgin PX0894/A Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
