Trendnet RJ45 Ethernet Media Converter, Copper, 1250Mbit/s 100m
- RS Stock No.:
- 649-684
- Mfr. Part No.:
- TI-MGBRJ
- Brand:
- Trendnet
N
Subtotal (1 unit)*
$90.01
(exc. GST)
$103.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.01 |
*price indicative
- RS Stock No.:
- 649-684
- Mfr. Part No.:
- TI-MGBRJ
- Brand:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Maximum Transfer Distance | 100m | |
| Connection Port | RJ45 | |
| Fibre Type | Copper | |
| Network Speed | 1250Mbit/s | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Maximum Transfer Distance 100m | ||
Connection Port RJ45 | ||
Fibre Type Copper | ||
Network Speed 1250Mbit/s | ||
- COO (Country of Origin):
- TW
The Trendnet 1000BASE-T Industrial SFP RJ45 Copper Module is a versatile solution designed to enhance your networking capabilities. With its ability to convert a standard SFP port into a gigabit RJ45 connection, this module provides an effective way to leverage existing infrastructure for high-speed copper connectivity. Crafted for reliability in demanding environments, it operates efficiently within a broad temperature range and is compliant with crucial industry standards. Ideal for use in industrial settings, it ensures consistent performance and longevity, ultimately saving costs by repurposing unused SFP ports for essential tasks.
Supports seamless integration with industrial networking equipment
Designed to withstand tough conditions with a wide operating temperature range
Optimised for low power consumption, ensuring energy efficiency
Hot-pluggable for simple installation and maintenance without system disruption
Compliant with Multi-Source Agreement standards for broader compatibility
Lifetime warranty guarantees long-term reliability and support
Designed to withstand tough conditions with a wide operating temperature range
Optimised for low power consumption, ensuring energy efficiency
Hot-pluggable for simple installation and maintenance without system disruption
Compliant with Multi-Source Agreement standards for broader compatibility
Lifetime warranty guarantees long-term reliability and support
Related links
- Trendnet RJ45 10000Mbit/s, Multi Mode
- Trendnet RJ45 Single Mode Full Duplex 40km
- Trendnet RJ45 Media Converter Multi Mode, Full Duplex
- Trendnet RJ45 Media Converter Multi Mode
- Planet RJ45 Ethernet Media Converter 1000/2000Mbit/s, Full Duplex 100m
- Trendnet LC Ethernet Media Converter 1250Mbit/s, Half/Full Duplex 550m
- Planet RJ45 Ethernet Media Converter 10/100/1000Mbit/s, Full Duplex
- Planet RJ45 Ethernet Media Converter 100/200Mbit/s, Half/Full Duplex