Amphenol Industrial, PL18V Electric Vehicle Connector Male, 70 mm Cable, 250A
- RS Stock No.:
- 560-817
- Mfr. Part No.:
- PL18V-301-70-2-5
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
$294.01
(exc. GST)
$338.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 58 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $294.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 560-817
- Mfr. Part No.:
- PL18V-301-70-2-5
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL18V | |
| Current | 250A | |
| Number of Contacts | 1 | |
| Operating Voltage | 1500V | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Cable Length | 70mm | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP2X, IP67, IP6K9K | |
| Colour | Orange, Green, Blue, Yellow, Black, Red | |
| Contact Plating | Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL18V | ||
Current 250A | ||
Number of Contacts 1 | ||
Operating Voltage 1500V | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Cable Length 70mm | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP2X, IP67, IP6K9K | ||
Colour Orange, Green, Blue, Yellow, Black, Red | ||
Contact Plating Zinc Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
