RS Better World

Amphenol Industrial, PL18V Electric Vehicle Connector Male, 35 mm Cable, 300A

Subtotal (1 unit)*

$234.73

(exc. GST)

$269.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$234.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
560-787
Mfr. Part No.:
PL18V-301-35
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL18V

Current

300A

Number of Contacts

1

Wire Size

35mm²

Operating Voltage

1kV

Termination Type

Crimp

Connector Gender

Male

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

EC

Width

29.5mm

Height

34.4mm

Depth

90.8mm

Cable Length

35mm

IP Rating

IP2X, IP67

Better World Claim

Renewable Energy Solution

Colour

Green

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 300 Series EV Connector operates within a temperature range of -40°C to +125°C. It has a current rating of 300 A and an operating voltage of 1000 VDC. The connector features a dielectric withstanding voltage of 5000 VDC and supports a minimum of 500 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

Automatic secondary lock

Electrical interlock

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy