RS Better World

Amphenol Industrial, PL18Y Electric Vehicle Connector Male, 35 mm Cable, 300A

Subtotal (1 unit)*

$297.03

(exc. GST)

$341.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$297.03

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
560-822
Mfr. Part No.:
PL18Y-301-35-2-5
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Electric Vehicle Connector

Series

PL18Y

Current

300A

Number of Contacts

1

Operating Voltage

1.5kV

Minimum Operating Temperature

-40°C

Connector Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

REACH, UL94V-0, RoHS

Better World Claim

Renewable Energy Solution

IP Rating

IP67, IP2X, IP6K9K

Cable Length

35mm

Colour

Red, Orange, Yellow, Black, Blue, Green

Better World Product

Yes

Contact Plating

Zinc Nickel

RoHS Status: Exempt

COO (Country of Origin):
CN
The Amphenol Industrial Powerlok 1 position Straight Plug connector operates within a temperature range of -40°C to +125°C. It has a current rating of 200 A and an operating voltage of 1500 VDC. The connector features a dielectric withstanding voltage of 8000 VDC and supports a minimum of 100 mating cycles, making it reliable for high performance electrical applications.

Shielded

IP67 and IP2X protection rated

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy