RS Better World

Amphenol Industrial, PowerMate Receptacle Receptacle Female, 520A

This image is representative of the product range

Subtotal (1 unit)*

$229.67

(exc. GST)

$264.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$229.67

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
748-014
Mfr. Part No.:
C215 1CG21 000 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Receptacle

Series

PowerMate

Current

520A

Connector Type

Receptacle

Number of Rows

1

Number of Contacts

1

Wire Size

0.25mm²

Application

EV Connector

Operating Voltage

1.5kV

Connector Gender

Female

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Standards/Approvals

UL 94

Width

47mm

Depth

47mm

Height

78.5mm

Better World Product

Yes

Better World Claim

Renewable Energy Solution

IP Rating

IP67, IP6K9K

Mount Type

Panel

Colour

Orange

For Use With

HVIL

Housing Material

Nickel Plated, Zinc

Pin Diameter

4.5mm

COO (Country of Origin):
CZ
The Amphenol Industrial receptacle offers reliable electrical connections is designed for high-voltage interlock applications, ensuring safety and efficiency in demanding environments.

Rated for a voltage of 1500 VDC and 60 VDC max

IP 6K9K and IP67 ratings provide robust protection against dust and water

Rated current of 520A supports high-performance operations

Designed with a dielectric material for enhanced insulation

Complies with IEC 60664-1 standards for safety and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy