RS Better World

Amphenol Industrial, PowerMate Receptacle Receptacle Female, 520A

This image is representative of the product range

Subtotal (1 unit)*

$395.19

(exc. GST)

$454.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$395.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
748-017
Mfr. Part No.:
C215 2CG21 000 01
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Receptacle

Series

PowerMate

Current

520A

Connector Type

Receptacle

Number of Rows

2

Number of Contacts

2

Wire Size

0.25mm²

Operating Voltage

1.5kV

Application

EV Connector

Connector Gender

Female

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Orientation

Straight

Width

47mm

Standards/Approvals

UL 94

Depth

87mm

Height

78.5mm

Better World Product

Yes

IP Rating

IP67, IP6K9K

Mount Type

Panel

Better World Claim

Renewable Energy Solution

Colour

Orange

Housing Material

Nickel Plated, Zinc

Pin Diameter

4.5mm

For Use With

HVIL

COO (Country of Origin):
CZ
The Amphenol Industrial connector offers reliable and robust connectivity solutions, is designed specifically for harsh environments. It ensures optimal performance in applications requiring high voltage and current ratings, making it a VITAL component for various industrial usages.

Rated for up to 1500 VDC with a current rating of 520A, enhancing system reliability

Constructed from zinc die cast housing, providing durability and resistance to corrosion

Utilises thermoplastic dielectric material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy