Amphenol Industrial, SLP Receptacle EV Connector Female, 350A
- RS Stock No.:
- 239-9383
- Mfr. Part No.:
- SLPIRABPSR1
- Brand:
- Amphenol Industrial
This image is representative of the product range
Subtotal (1 box of 5 units)*
$102.15
(exc. GST)
$117.45
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Plus 115 unit(s) shipping from 16 November 2026
Units | Per unit | Per Box* |
|---|---|---|
| 5 - 5 | $20.43 | $102.15 |
| 10 - 20 | $20.058 | $100.29 |
| 25 - 45 | $19.70 | $98.50 |
| 50 - 95 | $19.342 | $96.71 |
| 100 + | $18.99 | $94.95 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-9383
- Mfr. Part No.:
- SLPIRABPSR1
- Brand:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SLP | |
| Connector Type | Receptacle | |
| Current | 350A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Operating Voltage | 1.5kV | |
| Application | Electric Vehicles | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Busbar | |
| Connector Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Orientation | Straight | |
| Depth | 46.7mm | |
| Width | 27mm | |
| Standards/Approvals | TUV, UL, RoHS Compliant | |
| Height | 27mm | |
| Better World Product | Yes | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Red | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Pin Diameter | 10.3mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SLP | ||
Connector Type Receptacle | ||
Current 350A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Operating Voltage 1.5kV | ||
Application Electric Vehicles | ||
Minimum Operating Temperature -40°C | ||
Termination Type Busbar | ||
Connector Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Orientation Straight | ||
Depth 46.7mm | ||
Width 27mm | ||
Standards/Approvals TUV, UL, RoHS Compliant | ||
Height 27mm | ||
Better World Product Yes | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Better World Claim Renewable Energy Solution | ||
Colour Red | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
Pin Diameter 10.3mm | ||
- COO (Country of Origin):
- CN
- RS Stock No. 2399384
- Mfr. Part No. SLPIRABPSR1
- RS Stock No. 2399379
- Mfr. Part No. SLPIRABPNB0
- RS Stock No. 2399378
- Mfr. Part No. SLPIRABPNB0
- RS Stock No. 2399399
- Mfr. Part No. SLPIRCTPSR1







