RS Better World

Amphenol Industrial, SLP Receptacle EV Connector Female, 350A

This image is representative of the product range

Subtotal (1 unit)*

$18.84

(exc. GST)

$21.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 116 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.84

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
239-9384
Mfr. Part No.:
SLPIRABPSR1
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SLP

Current

350A

Connector Type

Receptacle

Number of Rows

1

Number of Contacts

1

Application

Electric Vehicles

Operating Voltage

1.5kV

Termination Type

Busbar

Minimum Operating Temperature

-40°C

Connector Gender

Female

Contact Gender

Female

Orientation

Straight

Maximum Operating Temperature

125°C

Standards/Approvals

TUV, UL, RoHS Compliant

Width

27mm

Depth

46.7mm

Height

27mm

Better World Product

Yes

Mount Type

Panel

Better World Claim

Renewable Energy Solution

IP Rating

IP67

Colour

Red

Contact Material

Copper Alloy

Housing Material

TPE

Pin Diameter

10.3mm

COO (Country of Origin):
CN
The Amphenol surlok plus red male receptacle connector with 5.7mm RADSOK size has busbar termination style and 180° mechanical coding.

IP67 rated

Voltage 1000V

120 (A) rated current (40 °C)

RS Better World
  • RS Stock No. 2399379
  • Mfr. Part No. SLPIRABPNB0
Each
$13.22
RS Better World
  • RS Stock No. 2399399
  • Mfr. Part No. SLPIRCTPSR1
Each
$50.21
RS Better World
  • RS Stock No. 2399383
  • Mfr. Part No. SLPIRABPSR1
Each (In a Box of 5)
$20.43
RS Better World
  • RS Stock No. 2399378
  • Mfr. Part No. SLPIRABPNB0
Each (In a Box of 5)
$20.384

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy