Schneider Electric ClimaSys Series Fan Filter for 92 x 92mm Fans, 6 x 83 x 83mm

Subtotal (1 unit)*

$49.83

(exc. GST)

$57.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.83

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
458-833
Mfr. Part No.:
NSYCAF92M
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Filter Type

Fan Mounted Filter

Fan Size

92 x 92mm

Dimensions

6 x 83 x 83mm

Thickness

6mm

Series

ClimaSys

COO (Country of Origin):
ES
The Schneider Electric Anti-insect filter is designed for outlet grilles or fans with a cut-out size of 92 x 92 mm and external dimensions of 137 x 117 mm. It prevents insect entry while allowing proper airflow. Ideal for protecting ventilation systems in industrial and commercial enclosures.

Material is stainless steel
Suitable for 92 x 92 mm cut-out

Related links