Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans, Thermoplastic Frame, 470 x 470 x 152mm
- RS Stock No.:
- 460-800
- Mfr. Part No.:
- 11681100055
- Brand:
- Pfannenberg
Subtotal (1 unit)*
$542.48
(exc. GST)
$623.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $542.48 |
*price indicative
- RS Stock No.:
- 460-800
- Mfr. Part No.:
- 11681100055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter, Fan Mounted Filter | |
| Fan Size | 291 x 291mm | |
| Dimensions | 470 x 470 x 152mm | |
| Thickness | 152mm | |
| Frame Material | Thermoplastic | |
| Series | PTF | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter, Fan Mounted Filter | ||
Fan Size 291 x 291mm | ||
Dimensions 470 x 470 x 152mm | ||
Thickness 152mm | ||
Frame Material Thermoplastic | ||
Series PTF | ||
- COO (Country of Origin):
- DE
The Pfannenberg Roof Filter fan ensures optimum air passage and even temperature distribution, with natural air convection supported. It features tool less mounting, thanks to its patented quick fastening system, making installation quick and easy. The top filterfans and top exhaust filters from Pfannenberg provide a cost-effective and energy efficient solution for the cooling of electrical cabinets, if there is no space for the filterfan on the door or the side walls. The air is drawn evenly from every corner of the cabinet. Thus, hotspots can be prevented reliably. This product is delivered with filter mats in IP33.
For indoor use when there is limited space
Top filterfans in 3 performance classes (310 1035 m3/h) for one mounting cut-out
Tool-free mounting
Optimal air passage and distribution of temperature due to positioning of the fan
Natural convection is supported
Reliable prevention of hotspots
Approvals: cULus, cURus, EAC
Top filterfans in 3 performance classes (310 1035 m3/h) for one mounting cut-out
Tool-free mounting
Optimal air passage and distribution of temperature due to positioning of the fan
Natural convection is supported
Reliable prevention of hotspots
Approvals: cULus, cURus, EAC
Related links
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 470 x 470 x 152mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 336 x 336 x 129mm
- Pfannenberg PTF Series Filter Fan for 291 x 291mm Fans 436 x 436 x 106mm
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 436 x 436 x 110mm
- Pfannenberg PTFA Series Filter Fan for 291 x 291mm Fans 336 x 336 x 110mm
- Pfannenberg PFA 60000 Series Fan Filter for 291 x 291mm Fans 320 x 320mm
- Pfannenberg PTF 60.700 Series Filter Fan AC Operation 1000m³/h Unimpeded 470 x
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 95mm
