Pfannenberg 11730003055 Series Fan Filter for 177x177mm Fans, Thermoplastic Frame, 202 x 202 x 40mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
497-531
Mfr. Part No.:
11730003055
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Filter Type

Exhaust Filter

Fan Size

177x177mm

Dimensions

202 x 202 x 40mm

Thickness

34mm

Frame Material

Thermoplastic

Series

11730003055

COO (Country of Origin):
DE
The Pfannenberg Exhaust Filter is built for robust performance in industrial environments. It offers superior protection against dust and water jets, ensuring reliable operation in challenging conditions. This exhaust filter is designed to maintain optimal airflow while safeguarding sensitive equipment. Its durable construction and efficient filtration make it an ideal choice for demanding applications. The patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold and the filter mat can be replaced easily and in seconds due to the optimized front cover.

IP55 Protection
Foam seal facilitates the installation
Fluted filter
Dimension 177 x 177 mm
Grey colour
UL 94 VO and UV resistant

Related links