Pfannenberg 11730001055 Series Fan Filter for 177 x 177mm Fans, Thermoplastic Frame, 202 x 202 x 40mm
- RS Stock No.:
- 497-607
- Mfr. Part No.:
- 11730001055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-607
- Mfr. Part No.:
- 11730001055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Filter Fan Enclosure | |
| Fan Size | 177 x 177mm | |
| Dimensions | 202 x 202 x 40mm | |
| Thickness | 34mm | |
| Frame Material | Thermoplastic | |
| Series | 11730001055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Filter Fan Enclosure | ||
Fan Size 177 x 177mm | ||
Dimensions 202 x 202 x 40mm | ||
Thickness 34mm | ||
Frame Material Thermoplastic | ||
Series 11730001055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Exhaust Filter is designed for effective ventilation and protection in industrial environments. It features a durable build, ensuring resistance against dust and water splashes. This exhaust filter is ideal for maintaining optimal airflow while safeguarding sensitive equipment. Its compact design makes it suitable for a wide range of applications where reliable filtration is essential. The patented tool-free 4-corner fastening system enables installation in seconds and guarantees a secure hold and the filter mat can be replaced easily and in seconds due to the optimized front cover.
IP54 Protection
Foam seal facilitates the installation
Standard filter
Dimension 177 x 177 mm
Light Grey colour
cURus approved
EAC and CAS approved
Foam seal facilitates the installation
Standard filter
Dimension 177 x 177 mm
Light Grey colour
cURus approved
EAC and CAS approved
Related links
- Pfannenberg 11632801055 Series Fan Filter for 177 x 177mm Fans 202 x 202 x 87mm
- Pfannenberg PFA Series Filter Fan for 177 x 177mm Fans 202 x 202 x 40mm
- Pfannenberg 11730001050 Series Fan Filter for 177x177mm Fans 202 x 202 x 40mm
- Pfannenberg 11730003055 Series Fan Filter for 177x177mm Fans 202 x 202 x 40mm
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Pfannenberg PFA 30000 Series Fan Filter for 177 x 177mm Fans 201.9 x 201.9mm
- Pfannenberg Fan Filter for 177 x 177mm Fans 202 x 202mm
