Pfannenberg 11632801055 Series Fan Filter for 177 x 177mm Fans, Thermoplastic Frame, 202 x 202 x 87mm
- RS Stock No.:
- 497-652
- Mfr. Part No.:
- 11632801055
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-652
- Mfr. Part No.:
- 11632801055
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Filter Fan Enclosure | |
| Fan Size | 177 x 177mm | |
| Dimensions | 202 x 202 x 87mm | |
| Thickness | 81mm | |
| Frame Material | Thermoplastic | |
| Series | 11632801055 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Filter Fan Enclosure | ||
Fan Size 177 x 177mm | ||
Dimensions 202 x 202 x 87mm | ||
Thickness 81mm | ||
Frame Material Thermoplastic | ||
Series 11632801055 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Filter fan is engineered for efficient thermal management in industrial settings. It offers protection against dust and water splashes, ensuring reliability in challenging environments. This filter fan provides effective ventilation to maintain optimal operating temperatures for sensitive equipment. With its robust design and energy-efficient performance, it is ideal for a wide range of industrial applications. It is the culmination of 60 years experience in thermal management. Using filter fans is the most efficient and cost-effective way to remove heat from the electrical cabinet at ambient temperatures below target internal.
Rated voltage 24 DC
Unimpeded airflow 98 m cube per h
Dimensions 177 x 177 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
Unimpeded airflow 98 m cube per h
Dimensions 177 x 177 mm
IP54 protection
Poured foam seal facilitates the installation
Light gray colour
Tool free 4 corner fastening system enables installation in seconds and guarantees a secure hold
The filter mat can be replaced easily and in seconds due to the optimized front cover
cURus approved
EAC and CAS approved
Related links
- Pfannenberg 11730001055 Series Fan Filter for 177 x 177mm Fans 202 x 202 x 40mm
- Pfannenberg PFA Series Filter Fan for 177 x 177mm Fans 202 x 202 x 40mm
- Eaton xE?ect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Eaton xEffect E-FAN Series Fan Filter for 177 x 177mm Fans Plastic Frame, 202 x 202 x 34mm
- Pfannenberg 11730001050 Series Fan Filter for 177x177mm Fans 202 x 202 x 40mm
- Pfannenberg 11730003055 Series Fan Filter for 177x177mm Fans 202 x 202 x 40mm
- Pfannenberg PFA 30000 Series Fan Filter for 177 x 177mm Fans 201.9 x 201.9mm
- Pfannenberg Fan Filter for 177 x 177mm Fans 202 x 202mm
