Pfannenberg 18611600034 Series Fan Filter for 116 x 108mm Fans, 116 x 108 x 85mm
- RS Stock No.:
- 497-633
- Mfr. Part No.:
- 18611600034
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 497-633
- Mfr. Part No.:
- 18611600034
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Replacement Filter | |
| Fan Size | 116 x 108mm | |
| Dimensions | 116 x 108 x 85mm | |
| Series | 18611600034 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Replacement Filter | ||
Fan Size 116 x 108mm | ||
Dimensions 116 x 108 x 85mm | ||
Series 18611600034 | ||
- COO (Country of Origin):
- DE
The Pfannenberg Spare filter mats offer protection against overheating, short circuit and fire and are crucial for daily operation. They prevent unplanned downtime and associated costs. The filter mats classed are particularly suitable for demanding indoor and outdoor applications, in combination with filter fans, operation is ensured with the desired degree of protection. It allow up to 300 percent longer service life of the filter fans, since particles are effectively prevented and the air flow is not disturbed.
IP55 protection
Dimension 116 x 108 mm
Suitable for exhaust filters of size 2
Packaging Unit 5 pcs
Dimension 116 x 108 mm
Suitable for exhaust filters of size 2
Packaging Unit 5 pcs
Related links
- Pfannenberg Fan Filter 116 x 108mm
- Eaton xEffect E-FAN Series Fan Filter, 116 x 108mm
- Pfannenberg 18611600035 Series Fan Filter for 116 x 156mm Fans, 166 x 155 x 75mm
- Pfannenberg 18611600037 Series Fan Filter for 279 x 264mm Fans, 279 x 264 x 85mm
- Pfannenberg 18611600029 Series Fan Filter for 87 x 87mm Fans, 87 x 87 x 85mm
- Schneider Electric ClimaSys Series Filter Fan 300m³/h Unimpeded 116 x 248mm
- Hammond ABS Enclosure, 108 x 108 x 55mm
- Clipsal Electrical 265 Series White PVC Junction Box, 108 x 108 x 76mm
