Schneider Electric NSY Series Fan Filter, PUR Filter, 360 x 290 x 50mm
- RS Stock No.:
- 577-148
- Mfr. Part No.:
- NSYCUF1K1T2KS
- Brand:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
$187.51
(exc. GST)
$215.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $187.51 | $37.502 |
*price indicative
- RS Stock No.:
- 577-148
- Mfr. Part No.:
- NSYCUF1K1T2KS
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Filter Type | Air Conditioner Filter | |
| Dimensions | 360 x 290 x 50mm | |
| Thickness | 360mm | |
| Filter Material | PUR | |
| Series | NSY | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Filter Type Air Conditioner Filter | ||
Dimensions 360 x 290 x 50mm | ||
Thickness 360mm | ||
Filter Material PUR | ||
Series NSY | ||
- COO (Country of Origin):
- IT
The Schneider Electric Filter for slim cooling unit 1.1 to 2 kW is designed to protect the cooling system from dust and particles. It ensures proper airflow while maintaining a slim profile for compact installations. Ideal for space-saving industrial and electronic cooling applications.
Polyurethane foam material
Related links
- Schneider Electric ClimaSys Series Fan Filter 220 x 420 x 580mm
- Schneider Electric ClimaSys Series Fan Filter, PUR Filter
- ClimaSys Series Fan Filter, PUR Filter
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 70mm
- Pfannenberg 1861 Series Fan Filter for 291 x 291mm Fans, 290 x 95mm
- Schneider Electric ClimaSys Series Fan Filter for 120mm Fans 120 x 120mm
- Rittal SK Series PUR Foam Mat Filter, 360 x 397 x 10mm
- SAM 653C1 1 drawer Plastic Tool Case, 535 x 290 x 70mm

