Pfannenberg Fan Filter, ABS Frame, 250 x 250mm
- RS Stock No.:
- 380-8964
- Mfr. Part No.:
- PFA3000 11136009000
- Brand:
- Pfannenberg
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$141.12
(exc. GST)
$162.29
(inc. GST)
- RS Stock No.:
- 380-8964
- Mfr. Part No.:
- PFA3000 11136009000
- Brand:
- Pfannenberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Filter Type | Exhaust Filter | |
| Dimensions | 250 x 250mm | |
| Thickness | 35.8mm | |
| Frame Material | ABS | |
| Length | 250mm | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Filter Type Exhaust Filter | ||
Dimensions 250 x 250mm | ||
Thickness 35.8mm | ||
Frame Material ABS | ||
Length 250mm | ||
Width 250mm | ||
- COO (Country of Origin):
- DE
Pfannenberg 3rd Generation IP55 Snap Fit Exhaust Filters
Designed to complement the range of IP55 filter Fans (stock no. 380-8885)
Mounted easily using the "click and fit" method into a single mounting hole
Easy filter exchange during use
Max outside protrusion of 6mm
Mounted easily using the "click and fit" method into a single mounting hole
Easy filter exchange during use
Max outside protrusion of 6mm
Note
Pfannenberg's latest 4th Generation high air flow snap filter fans and filters e.g. 250-876 are designed to fit the same apertures as Pfannenberg's 3rd Generation fans and filters.
Approvals
TUV
Approvals
TUV
Related links
- Legrand Grey Plastic Fan Filter, 250 x 250mm
- B&R Enclosures Texa FIL Series Fan Filter, 250 x 250mm
- Siemens Filter Fan 250m³/h Filtered 250 x 250mm
- Pfannenberg Fan Filter for 92 x 92mm Fans Thermoplastic Frame, 109 x 109mm
- Cosmotec Fan Filter 130 x 130mm
- RS PRO Fan Filter for 60mm Fans ABS Frame, 60 x 60mm
- RS PRO Fan Filter for 40mm Fans ABS Frame, 40 x 40mm
- RS PRO Fan Filter for 80mm Fans ABS Frame, 83.5 x 83.5mm

