Fair-Rite Plate, Application:EMI Suppression
- RS Stock No.:
- 782-439
- Mfr. Part No.:
- 3561004801
- Brand:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$83.12
(exc. GST)
$95.59
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.12 |
| 5 + | $80.65 |
*price indicative
- RS Stock No.:
- 782-439
- Mfr. Part No.:
- 3561004801
- Brand:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Application | EMI Suppression | |
| Product Type | Plate | |
| Thickness | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Application EMI Suppression | ||
Product Type Plate | ||
Thickness 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate is designed to enhance the efficiency of wireless power transfer (WPT) systems. Its high relative permeability effectively channels electromagnetic fields, focusing energy towards the receiver Coil for optimal power transfer.
High relative permeability to improve efficiency in WPT systems
Minimises energy waste by reducing leakage flux
Offers tailored solutions for specific applications
Compatible with high power WPT systems at 6.78 MHz
Related links
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Plate, Application:Vehicle Charging
- Fair-Rite Openable Apertures: 1 11.7 mm 39.4 mm 23.7 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 21 mm 21 mm 39.4 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 14.7 mm 42 mm 29.2 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 15.25 mm 39.4 mm 31 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 11 mm 32.2 mm 22.1 mm, For EMI Suppression
- Fair-Rite Openable Apertures: 1 8.4 mm 36.2 mm 17.3 mm, For EMI Suppression
