AirTAC G 1/4 Filter/Regulator/Lubricator Assembly, Automatic Drain, 40 μm Filtration Size, GAFC20008SG

Subtotal (1 unit)*

$86.54

(exc. GST)

$99.52

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$86.54

*price indicative

RS Stock No.:
635-440
Mfr. Part No.:
GAFC20008SG
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Port Size

G 1/4

Product Type

Filter/Regulator/Lubricator Assembly

Connection Thread Standard

G

Drain Type

Automatic

Series

GA200

Filtration Size

40μm

Overall Length

192.5mm

Minimum Operating Temperature

-5°C

Maximum Operating Pressure

1 Mpa

Maximum Operating Temperature

70°C

Overall Width

107.5mm

Standards/Approvals

No

Bowl Material

Polycarbonate

Model Number

GAFC20008SG

Pressure Setting Range

0.05 → 0.9 Mpa

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy