AirTAC G 1/2 Filter/Regulator/Lubricator Assembly, Automatic Drain, 40 μm Filtration Size, GAFC40015SG
- RS Stock No.:
- 635-442
- Mfr. Part No.:
- GAFC40015SG
- Brand:
- AirTAC
Subtotal (1 unit)*
$151.79
(exc. GST)
$174.56
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $151.79 |
*price indicative
- RS Stock No.:
- 635-442
- Mfr. Part No.:
- GAFC40015SG
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Port Size | G 1/2 | |
| Drain Type | Automatic | |
| Connection Thread Standard | G | |
| Series | GA400 | |
| Filtration Size | 40μm | |
| Overall Length | 285.5mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Overall Width | 164mm | |
| Pressure Setting Range | 0.05 → 0.9 Mpa | |
| Model Number | GAFC40015SG | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Port Size G 1/2 | ||
Drain Type Automatic | ||
Connection Thread Standard G | ||
Series GA400 | ||
Filtration Size 40μm | ||
Overall Length 285.5mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Overall Width 164mm | ||
Pressure Setting Range 0.05 → 0.9 Mpa | ||
Model Number GAFC40015SG | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
Related links
- AirTAC G 1/4 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC20008SG
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- AirTAC G 1/8 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC10006SG
- AirTAC G 3/8 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC30010SG
- AirTAC G1 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC600C25SG
- SMC G 1/2 Filter Regulator Lubricator 5 μm Filtration Size Integrated Pressure Gauge, AC40A-F04CG-D
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
