AirTAC G 3/8 Filter/Regulator/Lubricator Assembly, Automatic Drain, 40 μm Filtration Size, GAFC30010SG

Subtotal (1 unit)*

$104.76

(exc. GST)

$120.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.76

*price indicative

RS Stock No.:
635-441
Mfr. Part No.:
GAFC30010SG
Brand:
AirTAC
Find similar products by selecting one or more attributes.
Select all

Brand

AirTAC

Product Type

Filter/Regulator/Lubricator Assembly

Port Size

G 3/8

Drain Type

Automatic

Connection Thread Standard

G

Series

GA300

Filtration Size

40μm

Overall Length

247mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

70°C

Maximum Operating Pressure

1 Mpa

Overall Width

128.5mm

Standards/Approvals

No

Model Number

GAFC30010SG

Bowl Material

Polycarbonate

Pressure Setting Range

0.05 → 0.9 Mpa

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy