Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP44, 1950 x 1300 x 210mm
- RS Stock No.:
- 627-534
- Mfr. Part No.:
- 8GK1332-8KA52
- Brand:
- Siemens
N
Subtotal (1 unit)*
$5,029.76
(exc. GST)
$5,784.22
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,029.76 |
*price indicative
- RS Stock No.:
- 627-534
- Mfr. Part No.:
- 8GK1332-8KA52
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1300 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1300 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet designed to meet the diverse needs of modern industrial environments. With a robust powder-coated steel construction, it combines durability with aesthetic appeal, making it suitable for various applications. The cabinet boasts a height of 1950 mm, ensuring ample space for equipment and internal components. With an IP44 protection rating, it is engineered to withstand challenging conditions while safeguarding internal machinery. Safety class 2 further enhances its suitability in secure environments, ensuring that compliance with stringent regulations is effortlessly met. Recognising the need for flexibility, this cabinet accommodates side-by-side mounting and incorporates convenient cable entry options. This model exemplifies exceptional quality and a commitment to excellence, making it a pivotal component of any industrial setup.
Powder-coated finish enhances longevity and aesthetic appeal
IP44 rating protects against dust and splashing water
Designed to accommodate various modular width units for versatility
Constructed from robust steel for superior durability
Safety class 2 ensures compliance with rigorous safety standards
Flexibility for optional side-by-side mounting allows for tailored installations
Engineered for easy cable entry facilitating efficient wiring
IK09 rating provides protection against impacts, enhancing reliability
IP44 rating protects against dust and splashing water
Designed to accommodate various modular width units for versatility
Constructed from robust steel for superior durability
Safety class 2 ensures compliance with rigorous safety standards
Flexibility for optional side-by-side mounting allows for tailored installations
Engineered for easy cable entry facilitating efficient wiring
IK09 rating provides protection against impacts, enhancing reliability
Related links
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP44, 1950 x 300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1050 x 210mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP44, 1950 x 550 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1300 x 210mm
