Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP44, 1950 x 1050 x 210mm
- RS Stock No.:
- 627-580
- Mfr. Part No.:
- 8GK1332-8KA42
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,337.59
(exc. GST)
$4,988.23
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,337.59 |
*price indicative
- RS Stock No.:
- 627-580
- Mfr. Part No.:
- 8GK1332-8KA42
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP44 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1050 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP44 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1050 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet offers a robust and reliable solution for housing important electrical installations. Designed to meet the demands of various industrial environments, it features a solid steel construction and a stylish powder-coated finish in RAL 7035. With its IP44 rating, this cabinet provides adequate protection against dust and water, making it suitable for a range of applications. Its spacious interior allows for efficient organisation, while the thoughtful design ensures easy installation and accessibility. The item is particularly well-suited for situations where safety and durability are paramount.
Floor-mounted for stable installation and easy access
Powder-coated surface ensures durability and resistance to wear
IP44 rating offers protection against ingress of dust and water
Constructed from steel, providing structural integrity
Safety class 2 compliance for enhanced user safety
Optional side-by-side mounting available for flexible configurations
Suitable for use in industrial settings where reliability is critical
IK09 protection class ensures resistance to impact
Easy cable entry for streamlined installation
Manufactured to meet high standards, ensuring long-lasting performance
Powder-coated surface ensures durability and resistance to wear
IP44 rating offers protection against ingress of dust and water
Constructed from steel, providing structural integrity
Safety class 2 compliance for enhanced user safety
Optional side-by-side mounting available for flexible configurations
Suitable for use in industrial settings where reliability is critical
IK09 protection class ensures resistance to impact
Easy cable entry for streamlined installation
Manufactured to meet high standards, ensuring long-lasting performance
Related links
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP44, 1950 x 300 x 210mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP44, 1950 x 550 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP43, 1900 x 1050 x 210mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1300 x 210mm
