Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP44, 1950 x 300 x 210mm
- RS Stock No.:
- 627-579
- Mfr. Part No.:
- 8GK1332-8KA12
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,584.10
(exc. GST)
$2,971.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,584.10 |
*price indicative
- RS Stock No.:
- 627-579
- Mfr. Part No.:
- 8GK1332-8KA12
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP44 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 300 x 210mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP44 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 300 x 210mm | ||
- COO (Country of Origin):
- DE
The Siemens Cabinet designed for demanding environments, offering robust protection and stylish aesthetics. Constructed from sturdy steel, its powder-coated surface ensures durability while complying with IP44 standards for protection against dust and water ingress. With a spacious interior, this cabinet provides ample room for housing essential equipment, while its floor-mounted design offers stability. Standing at 1950 mm in height, it seamlessly integrates into various settings, ready for any installation challenge. This product prioritises both functionality and safety, featuring safety class 2 compliance and IK09 impact protection, ideal for operational efficiency. Available for side-by-side mounting, it suits collaborative installations and enhances overall versatility.
Designed with IP44 protection for reliable operation in challenging conditions
Safety class 2 ensures enhanced protection for users and equipment
IK09 impact protection safeguards against mechanical shocks
Floor-mounted design provides stable and secure installation
Ample space accommodates up to 12 modular width units for extensive configurations
Powder-coated finish for added resilience and aesthetic appeal
Optional side-by-side mounting enhances flexibility in deployments
State-of-the-art construction tailored for valuable equipment storage
Safety class 2 ensures enhanced protection for users and equipment
IK09 impact protection safeguards against mechanical shocks
Floor-mounted design provides stable and secure installation
Ample space accommodates up to 12 modular width units for extensive configurations
Powder-coated finish for added resilience and aesthetic appeal
Optional side-by-side mounting enhances flexibility in deployments
State-of-the-art construction tailored for valuable equipment storage
Related links
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 800 x 210mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1050 x 210mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP44, 1950 x 550 x 210mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP44, 1950 x 1300 x 210mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP43, 1900 x 300 x 210mm
