Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 300 x 320mm
- RS Stock No.:
- 627-634
- Mfr. Part No.:
- 8GK1323-8KP14
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,584.10
(exc. GST)
$2,971.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,584.10 |
*price indicative
- RS Stock No.:
- 627-634
- Mfr. Part No.:
- 8GK1323-8KP14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 300 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 300 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed to provide robust protection and longevity in various environments. Featuring an open side wall design, it is perfect for applications requiring easy access and cable entry. The enclosure is crafted from high-quality steel, ensuring durability while maintaining a lightweight structure. With an IP55 protection rating, this product is suitable for indoor use and can withstand dust and water jets, making it ideal for industrial settings. The sleek RAL 7035 powder-coated finish offers not only a modern look but also additional corrosion resistance. The cabinet's compact dimensions make it an ideal choice for size-constrained locations, whilst offering ample internal space for mounting equipment. Whether you require a safe storage solution or a foundation for your electrical systems, this cabinet stands out for its practical design and reliability.
Designed for easy accessibility with an open side wall
Lightweight steel construction enhances transport and installation ease
The cabinet's compact footprint is ideal for limited space applications
Comes with a powder-coated surface for increased protection against corrosion
Offers an IP55 rating, ensuring resilience against dust and water ingress
Equipped with a cable entry feature for seamless connectivity
Mounting options enhance installation versatility on various surfaces
Safety certified, providing peace of mind in operational environments
Lightweight steel construction enhances transport and installation ease
The cabinet's compact footprint is ideal for limited space applications
Comes with a powder-coated surface for increased protection against corrosion
Offers an IP55 rating, ensuring resilience against dust and water ingress
Equipped with a cable entry feature for seamless connectivity
Mounting options enhance installation versatility on various surfaces
Safety certified, providing peace of mind in operational environments
Related links
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 250mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
