Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 550 x 320mm
- RS Stock No.:
- 627-682
- Mfr. Part No.:
- 8GK1323-8KN24
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,837.89
(exc. GST)
$3,263.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,837.89 |
*price indicative
- RS Stock No.:
- 627-682
- Mfr. Part No.:
- 8GK1323-8KN24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 550 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 550 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet represents excellence in design and functionality, catering to the needs of diverse applications. Constructed from robust steel and finished with a powder-coated surface, it ensures durability while maintaining a neat aesthetic. With an IP55 protection class, the cabinet designed to withstand challenging environments, making it suitable for various industrial settings. Measuring 1950 mm in height, 550 mm in width, and 320 mm in depth, it provides ample space for essential components. The product's innovative design includes features like optional side-by-side mounting and efficient cable entry, streamlining installation processes. This cabinet not only meets safety standards with a protection class rating of Safety Class 1 but also showcases a sleek RAL 7035 colour, making it an attractive addition to any workspace.
Robust construction ensures longevity and reliability
IP55 rating enhances protection against dust and water ingress
Safety Class 1 compliance promotes secure operation
Flexible installation options cater to diverse mounting needs
Ample internal dimensions accommodate varying component sizes
Sleek, powder-coated finish adds a professional touch to any environment
Efficient cable entry designs simplify wiring tasks
IK09 protection class safeguards against impact damage
IP55 rating enhances protection against dust and water ingress
Safety Class 1 compliance promotes secure operation
Flexible installation options cater to diverse mounting needs
Ample internal dimensions accommodate varying component sizes
Sleek, powder-coated finish adds a professional touch to any environment
Efficient cable entry designs simplify wiring tasks
IK09 protection class safeguards against impact damage
Related links
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
