Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1300 x 320mm

N

Subtotal (1 unit)*

$4,799.04

(exc. GST)

$5,518.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,799.04

*price indicative

RS Stock No.:
627-685
Mfr. Part No.:
8GK1323-8KP54
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Doors

2

IP Rating

IP55

Series

ALPHA 630

Door Type

Plain Door

Construction Type

Single Piece Body

Body Material

Steel

External Dimensions

1950 x 1300 x 320mm

COO (Country of Origin):
DE
The Siemens Floor mounted cabinet redefines storage solutions with its robust design and exceptional functionality. Crafted to accommodate a variety of applications, the ALPHA boasts an open side wall for effortless access and organisation. Designed for IP55 protection, it guarantees durability in demanding environments, while the powder-coated finish ensures resilience and aesthetic appeal. With dimensions that seek to optimise space without compromising on capacity, this cabinet is not only a practical choice but a stylish addition to any setup. Additionally, it complies with safety standards, making it a reliable option for users seeking both functionality and security.

Designed with an open side panel for easy access
Constructed with steel for enhanced durability
Equipped with a cable entry for streamlined wiring
Offers optional side-by-side mounting for expanded configurations
Provides IK09 impact protection for added resilience
Features a fastening method specifically for floor mounting
Lightweight design at 71 kg for ease of installation
Fully compatible with outside installation requirements

Related links