Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 550 x 320mm
- RS Stock No.:
- 627-577
- Mfr. Part No.:
- 8GK1323-8KP24
- Brand:
- Siemens
N
Subtotal (1 unit)*
$2,837.89
(exc. GST)
$3,263.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,837.89 |
*price indicative
- RS Stock No.:
- 627-577
- Mfr. Part No.:
- 8GK1323-8KP24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 1 | |
| IP Rating | IP55 | |
| Series | ALPHA 630 | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 550 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 1 | ||
IP Rating IP55 | ||
Series ALPHA 630 | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 550 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted cabinet designed to meet modern standards for durability and performance. Engineered with an open side wall, it provides easy access to internal components while ensuring high levels of protection with an IP55 rating. The cabinets robust steel construction guarantees longevity, making it suitable for demanding environments. With a sleek powder-coated finish in RAL 7035, it seamlessly fits into various settings. Standing at a height of 1950 mm and with ample space for up to 24 rows, this cabinet is an ideal solution for housing electrical equipment while maintaining organisation and safety. It exemplifies quality engineering while adhering to necessary safety classes and IK protection ratings.
Designed with an open side panel for improved accessibility
Complies with safety class 1 for enhanced electrical integrity
IP55 rated to protect against dust and water ingress
Robust steel enclosure offers resilience in various environments
Powder-coated finish ensures durability and aesthetic appeal
Features cable entry for efficient management of wiring
Allows optional side-by-side mounting for spatial versatility
Lightweight at 39.5 kg, simplifying installation and relocation
Ideal for installations requiring protection from external elements
Certified to IK09 standards for impact resistance
Complies with safety class 1 for enhanced electrical integrity
IP55 rated to protect against dust and water ingress
Robust steel enclosure offers resilience in various environments
Powder-coated finish ensures durability and aesthetic appeal
Features cable entry for efficient management of wiring
Allows optional side-by-side mounting for spatial versatility
Lightweight at 39.5 kg, simplifying installation and relocation
Ideal for installations requiring protection from external elements
Certified to IK09 standards for impact resistance
Related links
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 250mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 800 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
