Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure, Plain Door Door, IP55, 1950 x 1300 x 320mm
- RS Stock No.:
- 627-530
- Mfr. Part No.:
- 8GK1323-8KN54
- Brand:
- Siemens
N
Subtotal (1 unit)*
$4,799.04
(exc. GST)
$5,518.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,799.04 |
*price indicative
- RS Stock No.:
- 627-530
- Mfr. Part No.:
- 8GK1323-8KN54
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Doors | 2 | |
| IP Rating | IP55 | |
| Series | ALPHA | |
| Door Type | Plain Door | |
| Construction Type | Single Piece Body | |
| Body Material | Steel | |
| External Dimensions | 1950 x 1300 x 320mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Doors 2 | ||
IP Rating IP55 | ||
Series ALPHA | ||
Door Type Plain Door | ||
Construction Type Single Piece Body | ||
Body Material Steel | ||
External Dimensions 1950 x 1300 x 320mm | ||
- COO (Country of Origin):
- DE
The Siemens Floor mounted Cabinet is expertly designed to protect your electrical installations while offering unparalleled durability and performance. With an IP55 protection class, this cabinet is equipped to withstand harsh environments, making it the ideal choice for various applications. Its sleek powder-coated finish in RAL 7035 not only enhances aesthetics but also contributes to its longevity. Measuring 1950 mm in height and 1300 mm in width, it provides ample space for essential components, ensuring efficient operation. The innovative design incorporates a robust steel enclosure and a sturdy floor-mounting method, guaranteeing stability and security. Furthermore, the cabinet accommodates a range of modular width units, allowing for flexibility in configuration, perfectly suiting your specific requirements.
Offers IP55 protection to keep electrical components safe from dust and water
Ideal for use in demanding environments, enhancing reliability
Designed with a stylish powder-coated finish in RAL 7035 for improved aesthetics
Accommodates a flexible arrangement of modular width units for versatile configurations
Constructed from durable steel, ensuring long-lasting protection of internal components
Includes an IK09 rating to protect against mechanical impacts
Facilitates effective ventilation while maintaining security with its thoughtful design
Provides a robust floor-mounting option for increased stability and safety
Ideal for use in demanding environments, enhancing reliability
Designed with a stylish powder-coated finish in RAL 7035 for improved aesthetics
Accommodates a flexible arrangement of modular width units for versatile configurations
Constructed from durable steel, ensuring long-lasting protection of internal components
Includes an IK09 rating to protect against mechanical impacts
Facilitates effective ventilation while maintaining security with its thoughtful design
Provides a robust floor-mounting option for increased stability and safety
Related links
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 320mm
- Siemens ALPHA Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1300 x 250mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 550 x 320mm
- Siemens ALPHA 630 Series Steel Single-Door-Door Floor Standing Enclosure IP55, 1950 x 300 x 320mm
- Siemens ALPHA 630 Series Steel Double-Door-Door Floor Standing Enclosure IP55, 1950 x 1050 x 320mm
